
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | RENESAS | |
| Package | MQFP-128(14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 400Kbps | |
| Voltage - Supply | 3V~3.6V | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL98001IQZ-140 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | RENESAS | |
| Package | MQFP-128(14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 400Kbps | |
| Voltage - Supply | 3V~3.6V | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL98001IQZ-140. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL98001IQZ-140 datasheets or manufacturer documentation.
Datasheet: ISL98001IQZ-140 Datasheet (PDF)
The ISL98001IQZ-140 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.