
- Manufacturer
- MFR.Part #
- VSP3200YG4
- JLCPCB Part #
- C1549252
- Package
- LQFP-48(7x7)
- Description
- 0℃~+85℃ 5V LQFP-48(7x7) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 5V |

* Images are for reference only
VSP3200YG4
Extended- Manufacturer
- MFR.Part #
- VSP3200YG4
- JLCPCB Part #
- C1549252
- Package
- LQFP-48(7x7)
- Description
- 0℃~+85℃ 5V LQFP-48(7x7) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VSP3200YG4
- JLCPCB Part #
- C1549252
- Package
- LQFP-48(7x7)
- Description
- 0℃~+85℃ 5V LQFP-48(7x7) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VSP3200YG4 Specifications
VSP3200YG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VSP3200YG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VSP3200YG4 Documents
VSP3200YG4 datasheets or manufacturer documentation.
Datasheet: VSP3200YG4 Datasheet (PDF)
VSP3200YG4 Schematic Symbol & PCB Footprint
The VSP3200YG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.