
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -10℃~+85℃ | |
| Type | Cable Driver | |
| Voltage - Supply | 3V~3.6V | |
| Features | Link equalization and compensation、Hot-swap protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3845UCQ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -10℃~+85℃ | |
| Type | Cable Driver | |
| Voltage - Supply | 3V~3.6V | |
| Features | Link equalization and compensation、Hot-swap protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3845UCQ+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3845UCQ+ datasheets or manufacturer documentation.
Datasheet: MAX3845UCQ+ Datasheet (PDF)
The MAX3845UCQ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.