
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | BGA-256(17x17) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Switch | |
| Voltage - Supply | 1.71V~1.89V | |
| Features | Jitter cleaning、Built-in phase-locked loop | |
| Current - Supply | 165mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL50019GAG2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Microchip Tech | |
| Package | BGA-256(17x17) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Switch | |
| Voltage - Supply | 1.71V~1.89V | |
| Features | Jitter cleaning、Built-in phase-locked loop | |
| Current - Supply | 165mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL50019GAG2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL50019GAG2 datasheets or manufacturer documentation.
Datasheet: ZL50019GAG2 Datasheet (PDF)
The ZL50019GAG2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.