
- Manufacturer
- MFR.Part #
- LMH0002MA/NOPB
- JLCPCB Part #
- C1549175
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.485Gbps 3.3V Cable Driver SOIC-8 Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Data Rate | 1.485Gbps | |
| Voltage - Supply | 3.3V |

* Images are for reference only
LMH0002MA/NOPB
Extended- Manufacturer
- MFR.Part #
- LMH0002MA/NOPB
- JLCPCB Part #
- C1549175
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.485Gbps 3.3V Cable Driver SOIC-8 Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMH0002MA/NOPB
- JLCPCB Part #
- C1549175
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.485Gbps 3.3V Cable Driver SOIC-8 Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH0002MA/NOPB Specifications
LMH0002MA/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Data Rate | 1.485Gbps | |
| Voltage - Supply | 3.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH0002MA/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH0002MA/NOPB Documents
LMH0002MA/NOPB datasheets or manufacturer documentation.
Datasheet: LMH0002MA/NOPB Datasheet (PDF)
LMH0002MA/NOPB Schematic Symbol & PCB Footprint
The LMH0002MA/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.