SI32183-A-GM
Extended
* Images are for reference only
SI32183-A-GM
Attributes
Value
MFR.Part #
SI32183-A-GM
JLCPCB Part #
C1549091
Package
QFN-36-EP(5x6)
Description
QFN-36-EP(5x6) Telecom Interface ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Telecom Interface ICs
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-36-EP(5x6)
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
FeaturesDTMF detection