
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | MaxLinear | |
| Package | STBGA-316(21x21) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Line Interface Unit (LIU) | |
| Voltage - Supply | 1.8V、3.3V | |
| Features | Clock and data recovery、Jitter cleaning、Multi-channel integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRT83VSH316IB-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | MaxLinear | |
| Package | STBGA-316(21x21) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Line Interface Unit (LIU) | |
| Voltage - Supply | 1.8V、3.3V | |
| Features | Clock and data recovery、Jitter cleaning、Multi-channel integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRT83VSH316IB-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XRT83VSH316IB-F datasheets or manufacturer documentation.
Datasheet: XRT83VSH316IB-F Datasheet (PDF)
The XRT83VSH316IB-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.