
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Line Interface Unit (LIU) | |
| Voltage - Supply | 3.3V | |
| Features | Clock and data recovery、Jitter cleaning、Multi-channel integration | |
| Current - Supply | 230mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS21Q59LN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Line Interface Unit (LIU) | |
| Voltage - Supply | 3.3V | |
| Features | Clock and data recovery、Jitter cleaning、Multi-channel integration | |
| Current - Supply | 230mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS21Q59LN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS21Q59LN+ datasheets or manufacturer documentation.
Datasheet: DS21Q59LN+ Datasheet (PDF)
The DS21Q59LN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.