
- Manufacturer
- MFR.Part #
- 74FCT245ATPYG
- JLCPCB Part #
- C1548638
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1 15mA 4.75V~5.25V 64mA 74FCT 8 Tri-State SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 15mA | |
| Features | Power-off isolation、Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
74FCT245ATPYG
Extended- Manufacturer
- MFR.Part #
- 74FCT245ATPYG
- JLCPCB Part #
- C1548638
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1 15mA 4.75V~5.25V 64mA 74FCT 8 Tri-State SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74FCT245ATPYG
- JLCPCB Part #
- C1548638
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1 15mA 4.75V~5.25V 64mA 74FCT 8 Tri-State SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74FCT245ATPYG Specifications
74FCT245ATPYG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 15mA | |
| Features | Power-off isolation、Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74FCT245ATPYG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74FCT245ATPYG Documents
74FCT245ATPYG datasheets or manufacturer documentation.
Datasheet: 74FCT245ATPYG Datasheet (PDF)
74FCT245ATPYG Schematic Symbol & PCB Footprint
The 74FCT245ATPYG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.