


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-26 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±40V | |
| Gate Charge(Qg) | 2.45nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.91pF | |
| Current - Continuous Drain(Id) | 197mA | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 12.8pF | |
| RDS(on) | 14Ω@10V | |
| Input Capacitance(Ciss) | 73pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 1.1W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZVP4525E6TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-26 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±40V | |
| Gate Charge(Qg) | 2.45nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.91pF | |
| Current - Continuous Drain(Id) | 197mA | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 12.8pF | |
| RDS(on) | 14Ω@10V | |
| Input Capacitance(Ciss) | 73pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 1.1W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZVP4525E6TA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZVP4525E6TA datasheets or manufacturer documentation.
Datasheet: ZVP4525E6TA Datasheet (PDF)
The ZVP4525E6TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.