Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. CY74FCT2541CTSOC
CY74FCT2541CTSOC
Extended
* Images are for reference only
CY74FCT2541CTSOC
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CY74FCT2541CTSOC
JLCPCB Part #
C1548429
Package
SOIC-20-300mil
Description
-40℃~+85℃ 0.2mA 12mA 15mA 4.1ns 4.75V~5.25V 74FCT 8 Tri-State SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Operating Temperature-40℃~+85℃
Propagation Delay4.1ns
Number of Bits per Element8
Voltage - Supply4.75V~5.25V
Quiescent Current0.2mA
Current - Output High(IOH)15mA
Logic Family74FCT
Current - Output Low(IOL)12mA
output typeTri-State
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. CY74FCT2541CTSOC
CY74FCT2541CTSOC

* Images are for reference only

CY74FCT2541CTSOC

Extended
Manufacturer

Texas Instruments

MFR.Part #
CY74FCT2541CTSOC
JLCPCB Part #
C1548429
Package
SOIC-20-300mil
Description
-40℃~+85℃ 0.2mA 12mA 15mA 4.1ns 4.75V~5.25V 74FCT 8 Tri-State SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CY74FCT2541CTSOC

* Images are for reference only

CY74FCT2541CTSOC
Extended
Manufacturer

Texas Instruments

MFR.Part #
CY74FCT2541CTSOC
JLCPCB Part #
C1548429
Package
SOIC-20-300mil
Description
-40℃~+85℃ 0.2mA 12mA 15mA 4.1ns 4.75V~5.25V 74FCT 8 Tri-State SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CY74FCT2541CTSOC Specifications

CY74FCT2541CTSOC technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Operating Temperature-40℃~+85℃
Propagation Delay4.1ns
Number of Bits per Element8
Voltage - Supply4.75V~5.25V
Quiescent Current0.2mA
Current - Output High(IOH)15mA
Logic Family74FCT
Current - Output Low(IOL)12mA
output typeTri-State
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY74FCT2541CTSOC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CY74FCT2541CTSOC Documents

CY74FCT2541CTSOC datasheets or manufacturer documentation.

Datasheet: CY74FCT2541CTSOC Datasheet (PDF)

CY74FCT2541CTSOC Schematic Symbol & PCB Footprint

The CY74FCT2541CTSOC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.