
- Manufacturer
- MFR.Part #
- 54FCT244TDB
- JLCPCB Part #
- C1548116
- Package
- CDIP-20
- Description
- -55℃~+125℃ 1 12mA 1mA 4.5V~5.5V 48mA 8 FCT TTL-compatible CMOS Tri-State Unidirectional CDIP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | CDIP-20 | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 1mA | |
| Current - Output High(IOH) | 12mA | |
| Features | Power-off isolation、Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | FCT | |
| Current - Output Low(IOL) | 48mA | |
| output type | Tri-State |

* Images are for reference only
54FCT244TDB
Extended- Manufacturer
- MFR.Part #
- 54FCT244TDB
- JLCPCB Part #
- C1548116
- Package
- CDIP-20
- Description
- -55℃~+125℃ 1 12mA 1mA 4.5V~5.5V 48mA 8 FCT TTL-compatible CMOS Tri-State Unidirectional CDIP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 54FCT244TDB
- JLCPCB Part #
- C1548116
- Package
- CDIP-20
- Description
- -55℃~+125℃ 1 12mA 1mA 4.5V~5.5V 48mA 8 FCT TTL-compatible CMOS Tri-State Unidirectional CDIP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54FCT244TDB Specifications
54FCT244TDB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | CDIP-20 | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 1mA | |
| Current - Output High(IOH) | 12mA | |
| Features | Power-off isolation、Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | FCT | |
| Current - Output Low(IOL) | 48mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54FCT244TDB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54FCT244TDB Documents
54FCT244TDB datasheets or manufacturer documentation.
Datasheet: 54FCT244TDB Datasheet (PDF)
54FCT244TDB Schematic Symbol & PCB Footprint
The 54FCT244TDB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.