
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Series | 74LS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V | |
| Count Rate | 42MHz | |
| Logic Type | Divide-by-10 | |
| Trigger Type | Falling Edge | |
| Features | Reset function | |
| Number of Elements | 1 | |
| Reset | Asynchronous |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LS90NE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Series | 74LS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V | |
| Count Rate | 42MHz | |
| Logic Type | Divide-by-10 | |
| Trigger Type | Falling Edge | |
| Features | Reset function | |
| Number of Elements | 1 | |
| Reset | Asynchronous |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LS90NE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LS90NE4 datasheets or manufacturer documentation.
Datasheet: SN74LS90NE4 Datasheet (PDF)
The SN74LS90NE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.