
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | RENESAS | |
| Package | CERDIP-28 | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 33.3MHz | |
| Function | Asynchronous | |
| Current - Supply(Max) | 150mA | |
| Access Time | 20ns | |
| Memory Size | 4Kx9 | |
| Programmable Flags Support | No | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Automatic retransmission function | |
| Bus Directional | Unidirectional |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7204L20DB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/FIFOs Memory | |
| Manufacturer | RENESAS | |
| Package | CERDIP-28 | |
| Operating Temperature | -55℃~+125℃ | |
| Clock Frequency | 33.3MHz | |
| Function | Asynchronous | |
| Current - Supply(Max) | 150mA | |
| Access Time | 20ns | |
| Memory Size | 4Kx9 | |
| Programmable Flags Support | No | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Automatic retransmission function | |
| Bus Directional | Unidirectional |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7204L20DB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7204L20DB datasheets or manufacturer documentation.
Datasheet: 7204L20DB Datasheet (PDF)
The 7204L20DB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.