
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | BGA-144(13x13) | |
| Operating Temperature | -40℃~+85℃、0℃~+70℃ | |
| Data Rate | 2.5Gbps | |
| Features | Interrupt generation、Non-volatile configuration storage | |
| Interface | SMBus、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
89HPES3T3ZBBCGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | BGA-144(13x13) | |
| Operating Temperature | -40℃~+85℃、0℃~+70℃ | |
| Data Rate | 2.5Gbps | |
| Features | Interrupt generation、Non-volatile configuration storage | |
| Interface | SMBus、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 89HPES3T3ZBBCGI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

89HPES3T3ZBBCGI datasheets or manufacturer documentation.
Datasheet: 89HPES3T3ZBBCGI Datasheet (PDF)
The 89HPES3T3ZBBCGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.