
- Manufacturer
- MFR.Part #
- 89H24NT6AG2ZCHLG
- JLCPCB Part #
- C1547000
- Package
- FCBGA-484(23x23)
- Description
- -40℃~+85℃ 5Gbps Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage、Link status monitoring PCIe FCBGA-484(23x23) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | FCBGA-484(23x23) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage、Link status monitoring | |
| Interface | PCIe |

* Images are for reference only
89H24NT6AG2ZCHLG
Extended- Manufacturer
- MFR.Part #
- 89H24NT6AG2ZCHLG
- JLCPCB Part #
- C1547000
- Package
- FCBGA-484(23x23)
- Description
- -40℃~+85℃ 5Gbps Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage、Link status monitoring PCIe FCBGA-484(23x23) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 89H24NT6AG2ZCHLG
- JLCPCB Part #
- C1547000
- Package
- FCBGA-484(23x23)
- Description
- -40℃~+85℃ 5Gbps Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage、Link status monitoring PCIe FCBGA-484(23x23) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
89H24NT6AG2ZCHLG Specifications
89H24NT6AG2ZCHLG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | FCBGA-484(23x23) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps | |
| Features | Interrupt generation、Wake-up function、Power-up/reset configuration、Non-volatile configuration storage、Link status monitoring | |
| Interface | PCIe |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 89H24NT6AG2ZCHLG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

89H24NT6AG2ZCHLG Documents
89H24NT6AG2ZCHLG datasheets or manufacturer documentation.
Datasheet: 89H24NT6AG2ZCHLG Datasheet (PDF)
89H24NT6AG2ZCHLG Schematic Symbol & PCB Footprint
The 89H24NT6AG2ZCHLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.