89H12NT12G2ZCHLGI
Extended
* Images are for reference only
89H12NT12G2ZCHLGI
Attributes
Value
Manufacturer
MFR.Part #
89H12NT12G2ZCHLGI
JLCPCB Part #
C1546989
Package
FCBGA-324(19x19)
Description
-40℃~+85℃ 5Gbps Interrupt generation、Power-up/reset configuration、Non-volatile configuration storage PCIe FCBGA-324(19x19) Interface - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerRENESAS
PackageFCBGA-324(19x19)
Operating Temperature-40℃~+85℃
Data Rate5Gbps
FeaturesInterrupt generation、Power-up/reset configuration、Non-volatile configuration storage
InterfacePCIe