
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | SO-28-300mil | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 70mA | |
| Features | Interrupt generation、Power-up/reset configuration | |
| Quiescent Supply Current | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA8037T/C1S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | SO-28-300mil | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 70mA | |
| Features | Interrupt generation、Power-up/reset configuration | |
| Quiescent Supply Current | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA8037T/C1S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA8037T/C1S datasheets or manufacturer documentation.
Datasheet: TDA8037T/C1S Datasheet (PDF)
The TDA8037T/C1S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.