
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | STMicroelectronics | |
| Package | LFBGA-144(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 60mA | |
| Features | Interrupt generation、Wake-up function、Non-volatile configuration storage | |
| Interface | I2C、SPI、USB、UART、CAN |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STA2058EXA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | STMicroelectronics | |
| Package | LFBGA-144(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 60mA | |
| Features | Interrupt generation、Wake-up function、Non-volatile configuration storage | |
| Interface | I2C、SPI、USB、UART、CAN |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STA2058EXA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STA2058EXA datasheets or manufacturer documentation.
Datasheet: STA2058EXA Datasheet (PDF)
The STA2058EXA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.