
- Manufacturer
- MFR.Part #
- 89HPES6T5ZBBCGI
- JLCPCB Part #
- C1546946
- Package
- BGA-196(15x15)
- Description
- -40℃~+85℃ 2.5Gbps Interrupt generation、Non-volatile configuration storage SMBus、JTAG BGA-196(15x15) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | BGA-196(15x15) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.5Gbps | |
| Features | Interrupt generation、Non-volatile configuration storage | |
| Interface | SMBus、JTAG |

* Images are for reference only
89HPES6T5ZBBCGI
Extended- Manufacturer
- MFR.Part #
- 89HPES6T5ZBBCGI
- JLCPCB Part #
- C1546946
- Package
- BGA-196(15x15)
- Description
- -40℃~+85℃ 2.5Gbps Interrupt generation、Non-volatile configuration storage SMBus、JTAG BGA-196(15x15) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 89HPES6T5ZBBCGI
- JLCPCB Part #
- C1546946
- Package
- BGA-196(15x15)
- Description
- -40℃~+85℃ 2.5Gbps Interrupt generation、Non-volatile configuration storage SMBus、JTAG BGA-196(15x15) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
89HPES6T5ZBBCGI Specifications
89HPES6T5ZBBCGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | BGA-196(15x15) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.5Gbps | |
| Features | Interrupt generation、Non-volatile configuration storage | |
| Interface | SMBus、JTAG |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 89HPES6T5ZBBCGI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

89HPES6T5ZBBCGI Documents
89HPES6T5ZBBCGI datasheets or manufacturer documentation.
Datasheet: 89HPES6T5ZBBCGI Datasheet (PDF)
89HPES6T5ZBBCGI Schematic Symbol & PCB Footprint
The 89HPES6T5ZBBCGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.