
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | TQFP-100(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 36Mbps | |
| Voltage - Supply | 1.6V~2V、3V~3.6V | |
| Supply Current | 7mA、135mA、160mA | |
| Features | Interrupt generation、Enable/shutdown function、Power-up/reset configuration、Multi-interface coordination、Link status monitoring | |
| Interface | I2C、Ethernet |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TW3801-TC1-CR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | TQFP-100(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 36Mbps | |
| Voltage - Supply | 1.6V~2V、3V~3.6V | |
| Supply Current | 7mA、135mA、160mA | |
| Features | Interrupt generation、Enable/shutdown function、Power-up/reset configuration、Multi-interface coordination、Link status monitoring | |
| Interface | I2C、Ethernet |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TW3801-TC1-CR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TW3801-TC1-CR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.