



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | RALEC | |
| Package | 2725 | |
| Resistance | 0.25mΩ | |
| Power(Watts) | 4W | |
| Type | Alloy Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Mounting Type | Surface Mount |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LR2725-24R00025F1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | RALEC | |
| Package | 2725 | |
| Resistance | 0.25mΩ | |
| Power(Watts) | 4W | |
| Type | Alloy Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Mounting Type | Surface Mount |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR2725-24R00025F1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LR2725-24R00025F1 datasheets or manufacturer documentation.
Datasheet: LR2725-24R00025F1 Datasheet (PDF)
The LR2725-24R00025F1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.