
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-36-EP(4x7.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 1.2V | |
| Supply Current | 500mA | |
| Features | Power-up/reset configuration、Link equalization and compensation | |
| Interface | PCIe |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
89HP0504PBZBNRG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-36-EP(4x7.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 1.2V | |
| Supply Current | 500mA | |
| Features | Power-up/reset configuration、Link equalization and compensation | |
| Interface | PCIe |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 89HP0504PBZBNRG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

89HP0504PBZBNRG datasheets or manufacturer documentation.
Datasheet: 89HP0504PBZBNRG Datasheet (PDF)
The 89HP0504PBZBNRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.