Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. DI/DO Isolators
  6. ISO1211D
ISO1211D - 1
ISO1211D - 2
ISO1211D - 3
Extended1/3
* Images are for reference only
ISO1211D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO1211D
JLCPCB Part #
C1546912
Package
SOIC-8
Description
-40℃~+125℃ 1 2500 4Mbps 70kV/us Bipolar input、Broken wire detection IO SOIC-8 DI/DO Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/DI/DO Isolators
ManufacturerTexas Instruments
PackageSOIC-8
Number of Input Channels1
Operating Temperature-40℃~+125℃
Data Rate(Max)4Mbps
Isolation Voltage(Vrms)2500
FeaturesBipolar input、Broken wire detection
CMTI(kV/us)70kV/us
Output InterfaceIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. DI/DO Isolators
  6. ISO1211D
ISO1211D

* Images are for reference only

ISO1211D

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1211D
JLCPCB Part #
C1546912
Package
SOIC-8
Description
-40℃~+125℃ 1 2500 4Mbps 70kV/us Bipolar input、Broken wire detection IO SOIC-8 DI/DO Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1211D

* Images are for reference only

ISO1211D
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1211D
JLCPCB Part #
C1546912
Package
SOIC-8
Description
-40℃~+125℃ 1 2500 4Mbps 70kV/us Bipolar input、Broken wire detection IO SOIC-8 DI/DO Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1211D Specifications

ISO1211D technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/DI/DO Isolators
ManufacturerTexas Instruments
PackageSOIC-8
Number of Input Channels1
Operating Temperature-40℃~+125℃
Data Rate(Max)4Mbps
Isolation Voltage(Vrms)2500
FeaturesBipolar input、Broken wire detection
CMTI(kV/us)70kV/us
Output InterfaceIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO1211D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO1211D Documents

ISO1211D datasheets or manufacturer documentation.

Datasheet: ISO1211D Datasheet (PDF)

ISO1211D Schematic Symbol & PCB Footprint

The ISO1211D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.