
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Diodes Incorporated | |
| Package | MQFP-160(28x28) | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Features | Multi-interface coordination | |
| Interface | PCI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI7C8152AMAE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Diodes Incorporated | |
| Package | MQFP-160(28x28) | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Features | Multi-interface coordination | |
| Interface | PCI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI7C8152AMAE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI7C8152AMAE datasheets or manufacturer documentation.
Datasheet: PI7C8152AMAE Datasheet (PDF)
The PI7C8152AMAE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.