


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-144(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 70uA | |
| Features | Interrupt generation、Wake-up function、Non-volatile configuration storage | |
| Interface | PCI、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XIO2001IZAJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-144(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Supply Current | 70uA | |
| Features | Interrupt generation、Wake-up function、Non-volatile configuration storage | |
| Interface | PCI、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XIO2001IZAJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XIO2001IZAJ datasheets or manufacturer documentation.
Datasheet: XIO2001IZAJ Datasheet (PDF)
The XIO2001IZAJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.