
- Manufacturer
- MFR.Part #
- DG412AK/883B
- JLCPCB Part #
- C1546847
- Package
- CDIP-16
- Description
- -20V~-4.5V、4.5V~20V、10V~30V -55℃~+125℃ 160ns 1:1 220ns 45Ω CDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CDIP-16 | |
| Ron | 45Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -20V~-4.5V、4.5V~20V、10V~30V | |
| Charge Injection | 10pC | |
| Features | Bidirectional analog channel | |
| Turn-on time | 220ns | |
| Turn-off time | 160ns |

* Images are for reference only
DG412AK/883B
Extended- Manufacturer
- MFR.Part #
- DG412AK/883B
- JLCPCB Part #
- C1546847
- Package
- CDIP-16
- Description
- -20V~-4.5V、4.5V~20V、10V~30V -55℃~+125℃ 160ns 1:1 220ns 45Ω CDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DG412AK/883B
- JLCPCB Part #
- C1546847
- Package
- CDIP-16
- Description
- -20V~-4.5V、4.5V~20V、10V~30V -55℃~+125℃ 160ns 1:1 220ns 45Ω CDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG412AK/883B Specifications
DG412AK/883B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CDIP-16 | |
| Ron | 45Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -20V~-4.5V、4.5V~20V、10V~30V | |
| Charge Injection | 10pC | |
| Features | Bidirectional analog channel | |
| Turn-on time | 220ns | |
| Turn-off time | 160ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG412AK/883B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG412AK/883B Documents
DG412AK/883B datasheets or manufacturer documentation.
Datasheet: DG412AK/883B Datasheet (PDF)
DG412AK/883B Schematic Symbol & PCB Footprint
The DG412AK/883B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.