
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-28 | |
| Ron | 125Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 8.7pF | |
| Number of Channels | 2 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -18V~-5V、5V~18V、10V~36V | |
| Bandwidth | 430MHz | |
| Features | Bidirectional analog channel、Fail-safe disconnect | |
| Turn-off time | 63ns | |
| Turn-on time | 82ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MUX36D08IPW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-28 | |
| Ron | 125Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 8.7pF | |
| Number of Channels | 2 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -18V~-5V、5V~18V、10V~36V | |
| Bandwidth | 430MHz | |
| Features | Bidirectional analog channel、Fail-safe disconnect | |
| Turn-off time | 63ns | |
| Turn-on time | 82ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUX36D08IPW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MUX36D08IPW datasheets or manufacturer documentation.
Datasheet: MUX36D08IPW Datasheet (PDF)
The MUX36D08IPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.