
- Manufacturer
- MFR.Part #
- DG413LEDJ-GE3
- JLCPCB Part #
- C1546733
- Package
- PDIP-16
- Description
- -40℃~+85℃ -8V~-3V、3V~16V、3V~8V 15pF 16ns 16Ω 1:1 4 8pC 9ns Bidirectional analog channel、Glitch-free switching PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | PDIP-16 | |
| Ron | 16Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 15pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -8V~-3V、3V~16V、3V~8V | |
| Charge Injection | 8pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 9ns | |
| Turn-on time | 16ns |

* Images are for reference only
DG413LEDJ-GE3
Extended- Manufacturer
- MFR.Part #
- DG413LEDJ-GE3
- JLCPCB Part #
- C1546733
- Package
- PDIP-16
- Description
- -40℃~+85℃ -8V~-3V、3V~16V、3V~8V 15pF 16ns 16Ω 1:1 4 8pC 9ns Bidirectional analog channel、Glitch-free switching PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DG413LEDJ-GE3
- JLCPCB Part #
- C1546733
- Package
- PDIP-16
- Description
- -40℃~+85℃ -8V~-3V、3V~16V、3V~8V 15pF 16ns 16Ω 1:1 4 8pC 9ns Bidirectional analog channel、Glitch-free switching PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG413LEDJ-GE3 Specifications
DG413LEDJ-GE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | PDIP-16 | |
| Ron | 16Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 15pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -8V~-3V、3V~16V、3V~8V | |
| Charge Injection | 8pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 9ns | |
| Turn-on time | 16ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG413LEDJ-GE3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG413LEDJ-GE3 Documents
DG413LEDJ-GE3 datasheets or manufacturer documentation.
Datasheet: DG413LEDJ-GE3 Datasheet (PDF)
DG413LEDJ-GE3 Schematic Symbol & PCB Footprint
The DG413LEDJ-GE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.