
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-16 | |
| Ron | 280Ω@5V | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 18pF | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -6V~-2V、2V~12V、2V~6V | |
| Charge Injection | 2pC | |
| Features | Bidirectional analog channel、Level shifting | |
| Turn-on time | 280ns | |
| Turn-off time | 200ns |

* Images are for reference only
ISL84052IVZ
Extended- Manufacturer
- MFR.Part #
- ISL84052IVZ
- JLCPCB Part #
- C1546707
- Package
- TSSOP-16
- Description
- TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL84052IVZ
- JLCPCB Part #
- C1546707
- Package
- TSSOP-16
- Description
- TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL84052IVZ Specifications
ISL84052IVZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-16 | |
| Ron | 280Ω@5V | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 18pF | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -6V~-2V、2V~12V、2V~6V | |
| Charge Injection | 2pC | |
| Features | Bidirectional analog channel、Level shifting | |
| Turn-on time | 280ns | |
| Turn-off time | 200ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL84052IVZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL84052IVZ Documents
ISL84052IVZ datasheets or manufacturer documentation.
Datasheet: ISL84052IVZ Datasheet (PDF)
ISL84052IVZ Schematic Symbol & PCB Footprint
The ISL84052IVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.