
- Manufacturer
- MFR.Part #
- MAX396CPI+
- JLCPCB Part #
- C1546375
- Package
- PDIP-28
- Description
- -8V~-2.7V、2.7V~16V 0℃~+70℃ 100Ω 150ns 150ns 16 16:1 90pF PDIP-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-28 | |
| Ron | 100Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 90pF | |
| Number of Channels | 16 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | -8V~-2.7V、2.7V~16V | |
| Charge Injection | 5pC | |
| Features | Bidirectional analog channel | |
| Turn-on time | 150ns | |
| Turn-off time | 150ns |

* Images are for reference only
MAX396CPI+
Extended- Manufacturer
- MFR.Part #
- MAX396CPI+
- JLCPCB Part #
- C1546375
- Package
- PDIP-28
- Description
- -8V~-2.7V、2.7V~16V 0℃~+70℃ 100Ω 150ns 150ns 16 16:1 90pF PDIP-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX396CPI+
- JLCPCB Part #
- C1546375
- Package
- PDIP-28
- Description
- -8V~-2.7V、2.7V~16V 0℃~+70℃ 100Ω 150ns 150ns 16 16:1 90pF PDIP-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX396CPI+ Specifications
MAX396CPI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-28 | |
| Ron | 100Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 90pF | |
| Number of Channels | 16 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | -8V~-2.7V、2.7V~16V | |
| Charge Injection | 5pC | |
| Features | Bidirectional analog channel | |
| Turn-on time | 150ns | |
| Turn-off time | 150ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX396CPI+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX396CPI+ Documents
MAX396CPI+ datasheets or manufacturer documentation.
Datasheet: MAX396CPI+ Datasheet (PDF)
MAX396CPI+ Schematic Symbol & PCB Footprint
The MAX396CPI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.