
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16-150mil | |
| Ron | 110Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 9pF | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -6V~-2V、2V~12V、2V~6V | |
| Bandwidth | 50MHz | |
| Charge Injection | 1pC | |
| Features | Bidirectional analog channel、ESD Protection | |
| Turn-off time | 55ns | |
| Turn-on time | 90ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4560CEE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16-150mil | |
| Ron | 110Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 9pF | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -6V~-2V、2V~12V、2V~6V | |
| Bandwidth | 50MHz | |
| Charge Injection | 1pC | |
| Features | Bidirectional analog channel、ESD Protection | |
| Turn-off time | 55ns | |
| Turn-on time | 90ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4560CEE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4560CEE+ datasheets or manufacturer documentation.
Datasheet: MAX4560CEE+ Datasheet (PDF)
The MAX4560CEE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.