
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | QSOP-24 | |
| Ron | 7Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 10pF | |
| Number of Channels | 2 | |
| Switch Circuit | 5:1 | |
| Voltage - Supply | 5V | |
| Bandwidth | 1.8GHz | |
| Propagation Delay (tpd) | 250ps | |
| Charge Injection | 1.5pC | |
| Features | Bidirectional analog channel | |
| Turn-off time | 6.5ns | |
| Turn-on time | 6.5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QS4A110QG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | QSOP-24 | |
| Ron | 7Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 10pF | |
| Number of Channels | 2 | |
| Switch Circuit | 5:1 | |
| Voltage - Supply | 5V | |
| Bandwidth | 1.8GHz | |
| Propagation Delay (tpd) | 250ps | |
| Charge Injection | 1.5pC | |
| Features | Bidirectional analog channel | |
| Turn-off time | 6.5ns | |
| Turn-on time | 6.5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QS4A110QG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QS4A110QG datasheets or manufacturer documentation.
Datasheet: QS4A110QG Datasheet (PDF)
The QS4A110QG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.