
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Ron | 70Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay (tpd) | 4ns | |
| Bandwidth | 40MHz | |
| Features | Bidirectional analog channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74HCT4053M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Ron | 70Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 3 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay (tpd) | 4ns | |
| Bandwidth | 40MHz | |
| Features | Bidirectional analog channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74HCT4053M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74HCT4053M datasheets or manufacturer documentation.
Datasheet: CD74HCT4053M Datasheet (PDF)
The CD74HCT4053M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.