Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81062MNTWG
NCP81062MNTWG - 1
NCP81062MNTWG - 2
NCP81062MNTWG - 3
NCP81062MNTWG - 4
Extended1/4
* Images are for reference only
NCP81062MNTWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP81062MNTWG
JLCPCB Part #
C154581
Package
DFN-8(3x3)
Description
-10℃~+125℃ 11ns 16ns 2 25ns 25ns 4.5V~13.2V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection DFN-8(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageDFN-8(3x3)
Operating Temperature-10℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Fall Time11ns
Rise Time16ns
Voltage - Supply4.5V~13.2V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH25ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81062MNTWG
NCP81062MNTWG

* Images are for reference only

NCP81062MNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCP81062MNTWG
JLCPCB Part #
C154581
Package
DFN-8(3x3)
Description
-10℃~+125℃ 11ns 16ns 2 25ns 25ns 4.5V~13.2V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection DFN-8(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81062MNTWG

* Images are for reference only

NCP81062MNTWG
Extended
Manufacturer

onsemi

MFR.Part #
NCP81062MNTWG
JLCPCB Part #
C154581
Package
DFN-8(3x3)
Description
-10℃~+125℃ 11ns 16ns 2 25ns 25ns 4.5V~13.2V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection DFN-8(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81062MNTWG Specifications

NCP81062MNTWG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageDFN-8(3x3)
Operating Temperature-10℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Fall Time11ns
Rise Time16ns
Voltage - Supply4.5V~13.2V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH25ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81062MNTWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP81062MNTWG Documents

NCP81062MNTWG datasheets or manufacturer documentation.

Datasheet: NCP81062MNTWG Datasheet (PDF)

NCP81062MNTWG Schematic Symbol & PCB Footprint

The NCP81062MNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.