
- Manufacturer
- MFR.Part #
- ZL40203LDG1
- JLCPCB Part #
- C1545789
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 2.375V~3.465V 4 750MHz QFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Microchip Tech | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 4 | |
| Voltage - Supply | 2.375V~3.465V | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 750MHz |

* Images are for reference only
ZL40203LDG1
Extended- Manufacturer
- MFR.Part #
- ZL40203LDG1
- JLCPCB Part #
- C1545789
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 2.375V~3.465V 4 750MHz QFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZL40203LDG1
- JLCPCB Part #
- C1545789
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 2.375V~3.465V 4 750MHz QFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL40203LDG1 Specifications
ZL40203LDG1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Microchip Tech | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 4 | |
| Voltage - Supply | 2.375V~3.465V | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 750MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL40203LDG1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL40203LDG1 Schematic Symbol & PCB Footprint
The ZL40203LDG1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.