ZL40217LDG1
Extended
* Images are for reference only
ZL40217LDG1
Attributes
Value
Manufacturer
MFR.Part #
ZL40217LDG1
JLCPCB Part #
C1545774
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 2.375V~3.465V 6 750MHz Multi-channel fan-out/isolation drive、Internal termination and bias network QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Buffers, Drivers, Distributors
ManufacturerMicrochip Tech
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
Number of outputs6
Voltage - Supply2.375V~3.465V
FeaturesMulti-channel fan-out/isolation drive、Internal termination and bias network
Output Frequency(Max)750MHz