
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 125Kbps | |
| Voltage - Supply | 5V | |
| Features | Interrupt generation、Power-up/reset configuration、Link status monitoring | |
| Interface | SPI、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33SA0528AC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 125Kbps | |
| Voltage - Supply | 5V | |
| Features | Interrupt generation、Power-up/reset configuration、Link status monitoring | |
| Interface | SPI、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33SA0528AC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33SA0528AC datasheets or manufacturer documentation.
Datasheet: MC33SA0528AC Datasheet (PDF)
The MC33SA0528AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.