
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | RENESAS | |
| Package | WQFN-24-EP(4x5) | |
| ESD Protect | ±2kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Voltage - Supply | 8V~28V | |
| Features | Thermal shutdown protection、Low-power mode | |
| Current - Supply | 21mA | |
| Number of channels | 1 | |
| Quiescent Supply Current | 400uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL15102AIRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | RENESAS | |
| Package | WQFN-24-EP(4x5) | |
| ESD Protect | ±2kV | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Voltage - Supply | 8V~28V | |
| Features | Thermal shutdown protection、Low-power mode | |
| Current - Supply | 21mA | |
| Number of channels | 1 | |
| Quiescent Supply Current | 400uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL15102AIRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL15102AIRZ datasheets or manufacturer documentation.
Datasheet: ISL15102AIRZ Datasheet (PDF)
The ISL15102AIRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.