
- Manufacturer
- MFR.Part #
- UA9637ACPS
- JLCPCB Part #
- C1545045
- Package
- SOIC-8-208mil
- Description
- 0 0℃~+70℃ 2 4.75V~5.25V Receiver SOIC-8-208mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Receiver | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Drivers | 0 | |
| Number of Receivers | 2 |

* Images are for reference only
UA9637ACPS
Extended- Manufacturer
- MFR.Part #
- UA9637ACPS
- JLCPCB Part #
- C1545045
- Package
- SOIC-8-208mil
- Description
- 0 0℃~+70℃ 2 4.75V~5.25V Receiver SOIC-8-208mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UA9637ACPS
- JLCPCB Part #
- C1545045
- Package
- SOIC-8-208mil
- Description
- 0 0℃~+70℃ 2 4.75V~5.25V Receiver SOIC-8-208mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UA9637ACPS Specifications
UA9637ACPS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Receiver | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Drivers | 0 | |
| Number of Receivers | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA9637ACPS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UA9637ACPS Documents
UA9637ACPS datasheets or manufacturer documentation.
Datasheet: UA9637ACPS Datasheet (PDF)
UA9637ACPS Schematic Symbol & PCB Footprint
The UA9637ACPS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.