
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | BGA-144(13x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3.75Gbps | |
| Features | Enable/shutdown function、Link equalization and compensation | |
| Interface | JTAG、Ethernet |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLK3131ZWQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | BGA-144(13x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 3.75Gbps | |
| Features | Enable/shutdown function、Link equalization and compensation | |
| Interface | JTAG、Ethernet |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLK3131ZWQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLK3131ZWQ datasheets or manufacturer documentation.
Datasheet: TLK3131ZWQ Datasheet (PDF)
The TLK3131ZWQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.