



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | 0606 | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 584.5nm~594.5nm、615nm~630nm | |
| Viewing Angle | 120° | |
| Forward Current | 5mA | |
| Luminous Intensity | 35mcd、45mcd | |
| Power(Watts) | 75mW、75mW | |
| Illumination Color | Red, Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.6V、1.8V~2.6V | |
| Peak Wavelength | 595nm、630nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HQ19-2232RYC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | 0606 | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 584.5nm~594.5nm、615nm~630nm | |
| Viewing Angle | 120° | |
| Forward Current | 5mA | |
| Luminous Intensity | 35mcd、45mcd | |
| Power(Watts) | 75mW、75mW | |
| Illumination Color | Red, Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.6V、1.8V~2.6V | |
| Peak Wavelength | 595nm、630nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HQ19-2232RYC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HQ19-2232RYC datasheets or manufacturer documentation.
Datasheet: HQ19-2232RYC Datasheet (PDF)
The HQ19-2232RYC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.