


- Manufacturer
- MFR.Part #
- MAX491CSD+
- JLCPCB Part #
- C1544186
- Package
- SO-14
- Description
- 0℃~+70℃ 1 1 2.5Mbps 300uA 32 5V Full-Duplex Transceiver SO-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B4B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Voltage - Supply | 5V | |
| Number of Nodes | 32 | |
| Features | Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Tx/Rx enable | |
| Number of Drivers | 1 | |
| Communication Mode | Full-Duplex | |
| Quiescent Supply Current | 300uA | |
| Number of Receivers | 1 |

* Images are for reference only
MAX491CSD+
Extended- Manufacturer
- MFR.Part #
- MAX491CSD+
- JLCPCB Part #
- C1544186
- Package
- SO-14
- Description
- 0℃~+70℃ 1 1 2.5Mbps 300uA 32 5V Full-Duplex Transceiver SO-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B4B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX491CSD+
- JLCPCB Part #
- C1544186
- Package
- SO-14
- Description
- 0℃~+70℃ 1 1 2.5Mbps 300uA 32 5V Full-Duplex Transceiver SO-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991B4B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX491CSD+ Specifications
MAX491CSD+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Voltage - Supply | 5V | |
| Number of Nodes | 32 | |
| Features | Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Tx/Rx enable | |
| Number of Drivers | 1 | |
| Communication Mode | Full-Duplex | |
| Quiescent Supply Current | 300uA | |
| Number of Receivers | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX491CSD+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX491CSD+ Documents
MAX491CSD+ datasheets or manufacturer documentation.
Datasheet: MAX491CSD+ Datasheet (PDF)
MAX491CSD+ Schematic Symbol & PCB Footprint
The MAX491CSD+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.