
- Manufacturer
- MFR.Part #
- SN65HVD235DG4
- JLCPCB Part #
- C1544078
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1Mbps 3V~3.6V CAN Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low-power mode、ESD protection、Thermal shutdown protection、Bus fault protection | |
| Quiescent Supply Current | 200uA |

* Images are for reference only
SN65HVD235DG4
Extended- Manufacturer
- MFR.Part #
- SN65HVD235DG4
- JLCPCB Part #
- C1544078
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1Mbps 3V~3.6V CAN Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN65HVD235DG4
- JLCPCB Part #
- C1544078
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1Mbps 3V~3.6V CAN Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65HVD235DG4 Specifications
SN65HVD235DG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low-power mode、ESD protection、Thermal shutdown protection、Bus fault protection | |
| Quiescent Supply Current | 200uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65HVD235DG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65HVD235DG4 Documents
SN65HVD235DG4 datasheets or manufacturer documentation.
Datasheet: SN65HVD235DG4 Datasheet (PDF)
SN65HVD235DG4 Schematic Symbol & PCB Footprint
The SN65HVD235DG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.