
- Manufacturer
- MFR.Part #
- SN65LVDS3486D
- JLCPCB Part #
- C1544012
- Package
- SOIC-16
- Description
- 0 100Mbps 3V~3.6V 4 Receiver SOIC-16 LVDS ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Type | Receiver | |
| Data Rate | 100Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Number of Drivers | 0 | |
| Number of Receivers | 4 |

* Images are for reference only
SN65LVDS3486D
Extended- Manufacturer
- MFR.Part #
- SN65LVDS3486D
- JLCPCB Part #
- C1544012
- Package
- SOIC-16
- Description
- 0 100Mbps 3V~3.6V 4 Receiver SOIC-16 LVDS ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN65LVDS3486D
- JLCPCB Part #
- C1544012
- Package
- SOIC-16
- Description
- 0 100Mbps 3V~3.6V 4 Receiver SOIC-16 LVDS ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65LVDS3486D Specifications
SN65LVDS3486D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Type | Receiver | |
| Data Rate | 100Mbps | |
| Voltage - Supply | 3V~3.6V | |
| Number of Drivers | 0 | |
| Number of Receivers | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65LVDS3486D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65LVDS3486D Documents
SN65LVDS3486D datasheets or manufacturer documentation.
Datasheet: SN65LVDS3486D Datasheet (PDF)
SN65LVDS3486D Schematic Symbol & PCB Footprint
The SN65LVDS3486D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.