Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. THS1206QDA
THS1206QDA
Extended
* Images are for reference only
THS1206QDA
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS1206QDA
JLCPCB Part #
C1543721
Package
TSSOP-32-6.1mm
Description
-40℃~+125℃ 1.5LSB 12 1LSB 4 4.75V~5.25V 69dB 6MHz Built-in Built-in FIFO buffer、Synchronous triggering、Simultaneous sampling Parallel Port Pipeline Yes TSSOP-32-6.1mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-32-6.1mm
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio69dB
Integral non - linearity1.5LSB
Voltage - Supply4.75V~5.25V
ADC architecturePipeline
Sampling Rate6MHz
FeaturesFIFO buffer、Synchronous triggering、Simultaneous sampling
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. THS1206QDA
THS1206QDA

* Images are for reference only

THS1206QDA

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS1206QDA
JLCPCB Part #
C1543721
Package
TSSOP-32-6.1mm
Description
-40℃~+125℃ 1.5LSB 12 1LSB 4 4.75V~5.25V 69dB 6MHz Built-in Built-in FIFO buffer、Synchronous triggering、Simultaneous sampling Parallel Port Pipeline Yes TSSOP-32-6.1mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS1206QDA

* Images are for reference only

THS1206QDA
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS1206QDA
JLCPCB Part #
C1543721
Package
TSSOP-32-6.1mm
Description
-40℃~+125℃ 1.5LSB 12 1LSB 4 4.75V~5.25V 69dB 6MHz Built-in Built-in FIFO buffer、Synchronous triggering、Simultaneous sampling Parallel Port Pipeline Yes TSSOP-32-6.1mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS1206QDA Specifications

THS1206QDA technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-32-6.1mm
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio69dB
Integral non - linearity1.5LSB
Voltage - Supply4.75V~5.25V
ADC architecturePipeline
Sampling Rate6MHz
FeaturesFIFO buffer、Synchronous triggering、Simultaneous sampling
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS1206QDA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS1206QDA Documents

THS1206QDA datasheets or manufacturer documentation.

Datasheet: THS1206QDA Datasheet (PDF)

THS1206QDA Schematic Symbol & PCB Footprint

The THS1206QDA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.