Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ISLA222S25IR1Z
ISLA222S25IR1Z
Extended
* Images are for reference only
ISLA222S25IR1Z
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISLA222S25IR1Z
JLCPCB Part #
C1543654
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1.8V 12 2 250MHz SPI QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageQFN-48-EP(7x7)
Clock Frequency100MHz~250MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.15LSB
Signal-to-Noise Ratio70.6dB
Integral non - linearity0.8LSB
Voltage - Supply1.8V
ADC architecturePipeline
Sampling Rate250MHz
FeaturesAuto calibration、Power-on reset、Multi-chip synchronization、Soft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ISLA222S25IR1Z
ISLA222S25IR1Z

* Images are for reference only

ISLA222S25IR1Z

Extended
Manufacturer

RENESAS

MFR.Part #
ISLA222S25IR1Z
JLCPCB Part #
C1543654
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1.8V 12 2 250MHz SPI QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISLA222S25IR1Z

* Images are for reference only

ISLA222S25IR1Z
Extended
Manufacturer

RENESAS

MFR.Part #
ISLA222S25IR1Z
JLCPCB Part #
C1543654
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1.8V 12 2 250MHz SPI QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISLA222S25IR1Z Specifications

ISLA222S25IR1Z technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageQFN-48-EP(7x7)
Clock Frequency100MHz~250MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.15LSB
Signal-to-Noise Ratio70.6dB
Integral non - linearity0.8LSB
Voltage - Supply1.8V
ADC architecturePipeline
Sampling Rate250MHz
FeaturesAuto calibration、Power-on reset、Multi-chip synchronization、Soft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISLA222S25IR1Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISLA222S25IR1Z Documents

ISLA222S25IR1Z datasheets or manufacturer documentation.

Datasheet: ISLA222S25IR1Z Datasheet (PDF)

ISLA222S25IR1Z Schematic Symbol & PCB Footprint

The ISLA222S25IR1Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.