Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. KAD5514P-17Q72
KAD5514P-17Q72
Extended
* Images are for reference only
KAD5514P-17Q72
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
KAD5514P-17Q72
JLCPCB Part #
C1543650
Package
QFN-72-EP(10x10)
Description
-40℃~+85℃ 1 1.7V~1.9V 14 170MHz 3.5LSB SPI QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageQFN-72-EP(10x10)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.3LSB
Signal-to-Noise Ratio70.6dB
Integral non - linearity3.5LSB
Voltage - Supply1.7V~1.9V
Quiescent Current (Iq)1.11mA
ADC architecturePipeline
Sampling Rate170MHz
FeaturesAuto calibration、Power-on reset、Soft reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. KAD5514P-17Q72
KAD5514P-17Q72

* Images are for reference only

KAD5514P-17Q72

Extended
Manufacturer

RENESAS

MFR.Part #
KAD5514P-17Q72
JLCPCB Part #
C1543650
Package
QFN-72-EP(10x10)
Description
-40℃~+85℃ 1 1.7V~1.9V 14 170MHz 3.5LSB SPI QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KAD5514P-17Q72

* Images are for reference only

KAD5514P-17Q72
Extended
Manufacturer

RENESAS

MFR.Part #
KAD5514P-17Q72
JLCPCB Part #
C1543650
Package
QFN-72-EP(10x10)
Description
-40℃~+85℃ 1 1.7V~1.9V 14 170MHz 3.5LSB SPI QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KAD5514P-17Q72 Specifications

KAD5514P-17Q72 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageQFN-72-EP(10x10)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.3LSB
Signal-to-Noise Ratio70.6dB
Integral non - linearity3.5LSB
Voltage - Supply1.7V~1.9V
Quiescent Current (Iq)1.11mA
ADC architecturePipeline
Sampling Rate170MHz
FeaturesAuto calibration、Power-on reset、Soft reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KAD5514P-17Q72. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KAD5514P-17Q72 Documents

KAD5514P-17Q72 datasheets or manufacturer documentation.

Datasheet: KAD5514P-17Q72 Datasheet (PDF)

KAD5514P-17Q72 Schematic Symbol & PCB Footprint

The KAD5514P-17Q72 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.