Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS5295PFPR
ADS5295PFPR
Extended
* Images are for reference only
ADS5295PFPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS5295PFPR
JLCPCB Part #
C1543644
Package
HTQFP-80(12x12)
Description
-40℃~+85℃ 1.1LSB 1.7V~1.9V 100MHz 12 8 LVDS HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-80(12x12)
Clock Frequency10MHz~100MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.05LSB
Signal-to-Noise Ratio70.6dB
Integral non - linearity1.1LSB
Voltage - Supply1.7V~1.9V
Sampling Rate100MHz
FeaturesPower-on reset、Soft reset、Built-in digital filter
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS5295PFPR
ADS5295PFPR

* Images are for reference only

ADS5295PFPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS5295PFPR
JLCPCB Part #
C1543644
Package
HTQFP-80(12x12)
Description
-40℃~+85℃ 1.1LSB 1.7V~1.9V 100MHz 12 8 LVDS HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS5295PFPR

* Images are for reference only

ADS5295PFPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS5295PFPR
JLCPCB Part #
C1543644
Package
HTQFP-80(12x12)
Description
-40℃~+85℃ 1.1LSB 1.7V~1.9V 100MHz 12 8 LVDS HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS5295PFPR Specifications

ADS5295PFPR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-80(12x12)
Clock Frequency10MHz~100MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.05LSB
Signal-to-Noise Ratio70.6dB
Integral non - linearity1.1LSB
Voltage - Supply1.7V~1.9V
Sampling Rate100MHz
FeaturesPower-on reset、Soft reset、Built-in digital filter
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS5295PFPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS5295PFPR Documents

ADS5295PFPR datasheets or manufacturer documentation.

Datasheet: ADS5295PFPR Datasheet (PDF)

ADS5295PFPR Schematic Symbol & PCB Footprint

The ADS5295PFPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.