KAD5612P-12Q72
Extended
* Images are for reference only
KAD5612P-12Q72
Attributes
Value
Manufacturer
MFR.Part #
KAD5612P-12Q72
JLCPCB Part #
C1543627
Package
QFN-72-EP(10x10)
Description
0℃~+70℃ 24 4.5V~5.5V Parallel port QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageQFN-72-EP(10x10)
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V
number of channels24
InterfaceParallel port